Part Details for S2SDT-10-28-L-08.60-DR-NUS by Samtec Inc
Overview of S2SDT-10-28-L-08.60-DR-NUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-28-L-08.60-DR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-28-L-08.60-DR-NUS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9100 | Buy Now |
DISTI #
S2SDT-10-28-L-08.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.218m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-10-28-L-08.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8900 / $17.9100 | Buy Now |
DISTI #
200-DT1028L0860DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$11.8700 / $17.9100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.6600 / $24.2000 | Buy Now |
DISTI #
000000000005918576
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.2200 / $17.9100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.6600 / $24.2000 | Buy Now |
DISTI #
5cd9173dcd7c1c4c386efc6a
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$10.5200 / $17.9100 | Buy Now |
Part Details for S2SDT-10-28-L-08.60-DR-NUS
S2SDT-10-28-L-08.60-DR-NUS CAD Models
S2SDT-10-28-L-08.60-DR-NUS Part Data Attributes
|
S2SDT-10-28-L-08.60-DR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-10-28-L-08.60-DR-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.218 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |