Part Details for S2SDT-15-24-S-08.00-DR-NDX by Samtec Inc
Overview of S2SDT-15-24-S-08.00-DR-NDX by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-15-24-S-08.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-15-24-S-08.00-DR-NDX
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-15-24-S-08.00-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0300 / $38.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0300 / $38.8200 | Buy Now |
DISTI #
622b02f8e0a6e93f32453ecb
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$18.9900 / $28.8200 | Buy Now |
Part Details for S2SDT-15-24-S-08.00-DR-NDX
S2SDT-15-24-S-08.00-DR-NDX CAD Models
S2SDT-15-24-S-08.00-DR-NDX Part Data Attributes
|
S2SDT-15-24-S-08.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-15-24-S-08.00-DR-NDX
Samtec Inc
Cable Assembly, 30 Conductor(s), 24AWG, 250V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | POWER CABLE |