There are no models available for this part yet.
Overview of S2SDT-20-24-L-03.15-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-20-24-L-03.15-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SDT-20-24-L-03.15-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3500 | Buy Now | |
DISTI #
S2SDT-20-24-L-03.1
|
Avnet Americas | Cable Assembly Discrete Wire 0.08m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-20-24-L-03.1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 / $26.3500 | Buy Now | |
DISTI #
200-DT2024L0315DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$19.3900 / $26.3500 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.1600 / $35.5100 | Buy Now | ||
DISTI #
000000000004006869
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$19.3900 / $26.3500 | Buy Now | |
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$20.1600 / $35.5100 | Buy Now | ||
DISTI #
5cd9172acd7c1c4c386ee86e
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Layer | 0 |
|
$15.3600 / $26.3500 | Buy Now |
CAD Models for S2SDT-20-24-L-03.15-DR-NDX by Samtec Inc
Part Data Attributes for S2SDT-20-24-L-03.15-DR-NDX by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.205 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.08 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3.8 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.085 Ω
|
Shielding
|
NO
|
Stranding
|
7X24
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|