Part Details for S2SDT-20-24-L-12.00-DS-NDX by Samtec Inc
Overview of S2SDT-20-24-L-12.00-DS-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-20-24-L-12.00-DS-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-20-24-L-12.00-DS-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.5900 | Buy Now |
DISTI #
S2SDT-20-24-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-20-24-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5600 / $36.7200 | Buy Now |
DISTI #
200-DT2024L1200DSNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$27.2000 / $36.7200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.4800 / $36.7200 | Buy Now |
DISTI #
S2SDT-20-24-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-20-24-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5600 / $36.7200 | Buy Now |
DISTI #
S2SDT-20-24-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-20-24-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5600 / $36.7200 | Buy Now |
DISTI #
000000000005215991
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$27.2000 / $36.7200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$24.4800 / $36.7200 | Buy Now |
DISTI #
5cd91780cd7c1c4c386f4a0b
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bubble Bag | 0 |
|
$24.4800 / $36.7200 | Buy Now |
DISTI #
S2SDT-20-24-L-12.00-DS-NDX
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$23.4177 / $40.6271 | Buy Now |
Part Details for S2SDT-20-24-L-12.00-DS-NDX
S2SDT-20-24-L-12.00-DS-NDX CAD Models
S2SDT-20-24-L-12.00-DS-NDX Part Data Attributes
|
S2SDT-20-24-L-12.00-DS-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-20-24-L-12.00-DS-NDX
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.8 A | |
Rated Voltage | 250 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Stranding | 7X24 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |