There are no models available for this part yet.
Overview of S2SDT-50-30-L-12.00-D-NUX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for S2SDT-50-30-L-12.00-D-NUX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-50-30-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30AWG 100 POS Discrete Wire Housing to 100 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SDT-50-30-L-12.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000004006903
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for S2SDT-50-30-L-12.00-D-NUX by Samtec Inc
Part Data Attributes for S2SDT-50-30-L-12.00-D-NUX by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
TINNED COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
TEFLON
|
Length
|
0.28 mm
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|