Part Details for S3-S (ALTERNATE: R4555) by TURCK Inc
Overview of S3-S (ALTERNATE: R4555) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3-S (ALTERNATE: R4555)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70338034
|
RS | Relay Socket, Releco, 3 Pole, 11 Pin, 10A, 250V, R4555, S3 Series | Turck S3-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 66 |
|
$11.3000 / $14.1200 | Buy Now |