Part Details for S300-PR-5-B06-OC by IDEC Corporation
Overview of S300-PR-5-B06-OC by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for S300-PR-5-B06-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3500
|
Newark | 951451030 Photoelectric Sensor Rohs Compliant: Yes |Idec S300-PR-5-B06-OC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.0500 / $236.6600 | Buy Now |
DISTI #
1885-S300-PR-5-B06-OC-ND
|
DigiKey | 951451030 PHOTOELECTRIC SENSOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.5400 / $188.5400 | Buy Now |
DISTI #
000000000005171293
|
Sager | Photoelectric Sensors 951451030 Photoelectric sensor Min Qty: 1 | 0 |
|
$354.3300 / $375.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$175.5400 / $188.5400 | Buy Now |