Part Details for S3000 by BEVCO Ergonomic Seating
Overview of S3000 by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3000GB0A0NCG | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000B3ANRG | Renesas Electronics Corporation | Digital Temp Sensor | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) |
Price & Stock for S3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4723
|
Newark | Ergolux Backless Stool, Soft Polyurethane Seat, Black Nylon Base, Dual-Wheel Hard Floor Casters, 18"-22.5" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco S3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.5000 / $282.1000 | Buy Now |