S300A5C400BL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9

Overview of S300A5C400BL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S300A5C400BL by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-S300A5C400BL-ND
DigiKey C 180/375/300 5V/ 80A Min Qty: 1 Lead time: 39 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $474.6900
$474.6900 Buy Now
DISTI # S300A5C400BL
Avnet Americas Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: S300A5C400BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Box 0
  • 1 $474.6900
  • 10 $377.0600
  • 25 $344.0500
  • 50 $321.0100
  • 100 $299.5111
$299.5111 / $474.6900 Buy Now
DISTI # 492-S300A5C400BL
Mouser Electronics Isolated DC/DC Converters - Through Hole C 180375300 5v 80A RoHS: Not Compliant 0
  • 1 $474.6900
  • 10 $377.0600
$377.0600 / $474.6900 Order Now

CAD Models for S300A5C400BL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S300A5C400BL by Vicor Corporation

S300A5C400BL
Vicor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
42 Weeks
Date Of Intro
2016-02-17
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
375 V
Input Voltage-Min
180 V
Input Voltage-Nom
300 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e0
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
400 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. S300A5C400BL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9
    VS

Related Parts for S300A5C400BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S300A5C400BL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S300A5C400BL by Vicor Corporation

Select Manufacturer
Which Manufacturer of S300A5C400BL would you like to use for your alert(s)?
  • Please alert me when S300A5C400BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S300A5C400BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S300A5C400BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S300A5C400BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S300A5C400BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S300A5C400BL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: