Part Details for S300A5H400BL by Vicor Corporation
Overview of S300A5H400BL by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S300A5H400BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-S300A5H400BL-ND
|
DigiKey | H 180/375/300 5V/ 80A Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$841.3900 | Buy Now |
DISTI #
S300A5H400BL
|
Avnet Americas | Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: S300A5H400BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$609.8200 / $841.3900 | Buy Now |
DISTI #
492-S300A5H400BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 180/375/300 5v/ 80A RoHS: Not Compliant | 3 |
|
$668.3400 / $841.3900 | Buy Now |
DISTI #
S300A5H400BL
|
Avnet Americas | Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: S300A5H400BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$609.8200 / $841.3900 | Buy Now |
Part Details for S300A5H400BL
S300A5H400BL CAD Models
S300A5H400BL Part Data Attributes:
|
S300A5H400BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
S300A5H400BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2016-02-17 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES |