Part Details for S301F/CUL-AT401A by NKK Switches
Overview of S301F/CUL-AT401A by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S301F/CUL-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7313
|
Newark | Medium/High Capacity Standard Size Toggle |Nkk Switches S301F/CUL-AT401A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $13.6800 | Buy Now |
DISTI #
360-S301F/CUL-AT401A-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1300 | Buy Now |
DISTI #
633-S301FCULAT401A
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$12.8300 / $13.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8300 | Buy Now |
DISTI #
S301F/CUL-AT401A
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0800 / $12.3900 | Buy Now |
|
Powell Electronics | MEDIUM/HIGH CAPACITY Min Qty: 1 | 199 |
|
$7.3700 / $11.1400 | Buy Now |