-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9397
|
Newark | Toggle Switch, Spst, 20A, 30Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:S Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S301F/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $15.9400 | Buy Now |
DISTI #
360-3161-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
58 In Stock |
|
$7.0417 / $10.6600 | Buy Now |
DISTI #
633-S301FCUL
|
Mouser Electronics | Toggle Switches Series S Medium/High Capacity RoHS: Compliant | 14 |
|
$7.3900 / $10.9200 | Buy Now |
DISTI #
70367283
|
RS | Switch, Toggle, SPST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,15A,125VAC,.250" QC | NKK Switches S301F/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2300 / $10.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.5800 | Buy Now |
DISTI #
S301F/CUL
|
TTI | Toggle Switches Series S Medium/High Capacity Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.5700 / $10.4300 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 1561 |
|
$6.3300 / $9.5500 | Buy Now |
DISTI #
2786741
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6533 / $8.7135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy