Part Details for S302719 (ALTERNATE: S302719) by Mersen Electrical Power
Overview of S302719 (ALTERNATE: S302719) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S302719 (ALTERNATE: S302719)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092954
|
RS | Size 73 Type PA Blades aR 500 A 1250VAC, PC73UD13C500PA | Mersen S302719 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$515.9900 / $560.8600 | RFQ |