There are no models available for this part yet.
Overview of S3030-12-G by George Risk Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS303010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 1x5Pin , 30u\\ Gold , LCP , 6.0mm*2.5mm*3.8mm , Color-Black , Halogen Free | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for S3030-12-G by George Risk Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH5356
|
Newark | Sw, 3/8" Press Fit Spst-Nc Gry |George Risk Industries S3030-12-G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.9900 | Buy Now |