Part Details for S3031B by Applied Micro Circuits Corporation
Overview of S3031B by Applied Micro Circuits Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3031B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER, PQFP100 | 279 |
|
$27.5000 / $32.5000 | Buy Now |
|
Quest Components | TRANSCEIVER, PQFP100 | 16 |
|
$45.0000 / $50.0000 | Buy Now |
|
ComSIT USA | E4/STM-1/OC-3 ATM TRANSCEIVER ATM/SONET/SDH Transceiver, 1-Func, PQFP100 RoHS: Not Compliant | Europe - 234 |
|
RFQ |
Part Details for S3031B
S3031B CAD Models
S3031B Part Data Attributes
|
S3031B
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3031B
Applied Micro Circuits Corporation
Transceiver, 1-Func, PQFP100, 0.65 MM PITCH, HEAT SINK, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | HQFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 365 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |