Part Details for S303T/CUL by NKK Switches
Overview of S303T/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S303T/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3060
|
Newark | Medium/High Capacity Standard Size Toggle |Nkk Switches S303T/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $16.9900 | Buy Now |
DISTI #
360-S303T/CUL-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3500 | Buy Now |
DISTI #
633-S303T/CUL
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$11.7200 / $12.8400 | Order Now |
DISTI #
71056094
|
RS | Switch, Toggle, SPDT, ON-OFF-ON, Non-Illum,17.50mm Actuator,15A,125VAC, Screw | NKK Switches S303T/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $11.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0700 | Buy Now |
DISTI #
S303T/CUL
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5100 / $10.3900 | Buy Now |
|
Powell Electronics | SPDT ON-OFF-ON 15A @ 125V AC Min Qty: 1 | 29 |
|
$6.7300 / $10.1800 | Buy Now |