Part Details for S3067TB by Applied Micro Circuits Corporation
Overview of S3067TB by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for S3067TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 465 |
|
RFQ |
Part Details for S3067TB
S3067TB CAD Models
S3067TB Part Data Attributes
|
S3067TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3067TB
Applied Micro Circuits Corporation
Transceiver, 1-Func, BICMOS, PBGA156, TBGA-156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | S-PBGA-B156 | |
Length | 21 mm | |
Number of Functions | 1 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |