Part Details for S308 by NKK Switches
Overview of S308 by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9411
|
Newark | Switch, Toggle, Spdt, 20A, 250Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S308 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$7.7200 / $8.9100 | Buy Now |
DISTI #
360-1904-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
383 In Stock |
|
$6.8296 / $10.3400 | Buy Now |
DISTI #
633-S308
|
Mouser Electronics | Toggle Switches SPDT MOM-OFF-MOM 15A SOLDER LUG RoHS: Compliant | 372 |
|
$7.1600 / $10.2700 | Buy Now |
DISTI #
70192209
|
RS | Switch, Toggle, SPDT,(ON)-OFF-(ON),Non-Illum,17.50mm Actuator,15A,125VAC, Solder | NKK Switches S308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 28 |
|
$7.2900 / $10.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3500 | Buy Now |
DISTI #
S308
|
TTI | Toggle Switches SPDT MOM-OFF-MOM 15A SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$7.4400 / $10.0400 | Buy Now |
DISTI #
S308
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 6A/250VAC, 20A/30VDC Min Qty: 1 | 48 |
|
$8.1500 / $8.6900 | Buy Now |
|
Powell Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY Min Qty: 1 | 28 |
|
$6.1400 / $9.2600 | Buy Now |
DISTI #
2376021
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPDT, 20A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$7.7010 / $10.9202 | Buy Now |
DISTI #
2376021
|
Farnell | SWITCH, TOGGLE, SPDT, 20A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 8 |
|
$8.7920 / $12.2738 | Buy Now |
Part Details for S308
S308 CAD Models
S308 Part Data Attributes:
|
S308
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S308
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 32 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 16 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 28.5 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.378 inch | |
Termination Type | SOLDER LUG |