Part Details for S30A-6011 (ALTERNATE: 2022972) by SICK AG
Overview of S30A-6011 (ALTERNATE: 2022972) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S30A-6011 (ALTERNATE: 2022972)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872545
|
RS | Sensor Head S3000-Advanced Field Rng: 5.5m Prt Fields:4 190 Response:60ms | SICK S30A-6011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7,320.4700 / $7,546.8800 | Buy Now |