Part Details for S30A-6011CA (ALTERNATE: 1023547) by SICK AG
Overview of S30A-6011CA (ALTERNATE: 1023547) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S30A-6011CA (ALTERNATE: 1023547)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872348
|
RS | Safety Laser Scanner S3000 Advanced 0m to 8m Male Conn M12 5Pin | SICK S30A-6011CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$8,041.2200 / $8,289.9200 | Buy Now |