Part Details for S30A-7011CA (ALTERNATE: 1023891) by SICK AG
Overview of S30A-7011CA (ALTERNATE: 1023891) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S30A-7011CA (ALTERNATE: 1023891)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70872441
|
RS | Safety Laser Scanner S3000 Advanced 0m to 19m Male Conn M12 5Pin | SICK S30A-7011CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8,801.5000 / $9,073.7200 | Buy Now |