Part Details for S31F by NKK Switches
Overview of S31F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S31F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9421
|
Newark | Switch, Toggle, 3Pst, 25A, 125Vac, Switch Operation:On-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S31F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $22.9300 | Buy Now |
DISTI #
360-2084-ND
|
DigiKey | SWITCH TOGGLE 3PST 20A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
44 In Stock |
|
$9.2250 / $15.1300 | Buy Now |
DISTI #
633-S31F
|
Mouser Electronics | Toggle Switches 20A 125-250VAC 20VDC 3PST ON-OFF QC RoHS: Compliant | 101 |
|
$10.2800 / $13.2400 | Buy Now |
DISTI #
70367953
|
RS | Toggle Switch,3PST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC,.250" QC | NKK Switches S31F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 959 |
|
$8.4400 | Buy Now |
|
Future Electronics | S Series Medium-High Capacity 3PST On-None-Off Quick Connect Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$12.0600 / $12.6700 | Buy Now |
DISTI #
S31F
|
TTI | Toggle Switches 20A 125-250VAC 20VDC 3PST ON-OFF QC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$13.1400 | Buy Now |
DISTI #
S31F
|
TME | Switch: toggle, Pos: 2, 3PST, ON-OFF, 9A/250VAC, 20A/30VDC, -10÷70°C Min Qty: 1 | 0 |
|
$15.2400 / $16.2200 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 2618 |
|
$9.3700 / $14.1600 | Buy Now |
Part Details for S31F
S31F CAD Models
S31F Part Data Attributes:
|
S31F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S31F
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: 3PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MEDIUM & HIGH RATED | |
Body Breadth | 29.9974 mm | |
Body Length or Diameter | 33.8074 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 9A@250VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 3PST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | QUICK CONNECT |
Alternate Parts for S31F
This table gives cross-reference parts and alternative options found for S31F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S31F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S31 | Medium/High Capacity Standard Size Toggle Switch; Poles: 3PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25 | NKK Switches | S31F vs S31 |