Part Details for S32G233AABK0CUCR by NXP Semiconductors
Overview of S32G233AABK0CUCR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for S32G233AABK0CUCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4775
|
Newark | S32G233A Arm Cortex-M7 And -A53 , Hse, Llce, Pfe, Pcie, 20X Can Fd, 4X Gbe - Vehicle Network Processor/ Reel Rohs Compliant: Yes |Nxp S32G233AABK0CUCR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$50.0200 / $50.8600 | Buy Now |
DISTI #
568-S32G233AABK0CUCRTR-ND
|
DigiKey | S32G233A ARM CORTEX-M7 AND -A53 Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$56.0102 | Buy Now |
DISTI #
S32G233AABK0CUCR
|
Avnet Americas | - Tape and Reel (Alt: S32G233AABK0CUCR) Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$52.1172 / $60.1029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$56.0400 | Buy Now |
DISTI #
S32G233AABK0CUCR
|
EBV Elektronik | (Alt: S32G233AABK0CUCR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S32G233AABK0CUCR
S32G233AABK0CUCR CAD Models
S32G233AABK0CUCR Part Data Attributes
|
S32G233AABK0CUCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32G233AABK0CUCR
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | S-PBGA-B525 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA525,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.12 mm | |
Supply Voltage-Max | 0.87 V | |
Supply Voltage-Min | 0.72 V | |
Supply Voltage-Nom | 0.77 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |