Part Details for S32G274ASBK0VUCR by NXP Semiconductors
Overview of S32G274ASBK0VUCR by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S32G274ASBK0VUCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4793
|
Newark | S32G274A Arm Cortex-M7 And -A53, Hse W/Premium Security, Llce, Pfe, Pcie, 20X Can Fd, 4X Gbe - Vehicle Network Processor/ Reel Rohs Compliant: Yes |Nxp S32G274ASBK0VUCR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$77.3700 / $78.6700 | Buy Now |
DISTI #
S32G274ASBK0VUCR
|
Avnet Silica | Network Proc 400MHz/1GHz 0.8V to 3.45V S32G274A Serial 525-Pin FBGA T/R (Alt: S32G274ASBK0VUCR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S32G274ASBK0VUCR
S32G274ASBK0VUCR CAD Models
S32G274ASBK0VUCR Part Data Attributes
|
S32G274ASBK0VUCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32G274ASBK0VUCR
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |