Part Details for S32G274ASBK0VUCT by NXP Semiconductors
Overview of S32G274ASBK0VUCT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S32G274ASBK0VUCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4794
|
Newark | S32G274A Arm Cortex-M7 And -A53, Hse W/Premium Security, Llce, Pfe, Pcie, 20X Can Fd, 4X Gbe - Vehicle Network Processor /Tray Rohs Compliant: Yes |Nxp S32G274ASBK0VUCT Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2200 | Buy Now |
DISTI #
S32G274ASBK0VUCT
|
Avnet Americas | Network Proc 400MHz/1GHz 0.8V to 3.45V S32G274A Serial 525-Pin FBGA Tray - Trays (Alt: S32G274ASBK0VUCT) Min Qty: 420 Package Multiple: 420 Container: Tray | 0 |
|
$80.6124 / $92.9643 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$86.6800 | Buy Now |
DISTI #
S32G274ASBK0VUCT
|
Avnet Silica | Network Proc 400MHz/1GHz 0.8V to 3.45V S32G274A Serial 525-Pin FBGA Tray (Alt: S32G274ASBK0VUCT) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S32G274ASBK0VUCT
|
EBV Elektronik | Network Proc 400MHz/1GHz 0.8V to 3.45V S32G274A Serial 525-Pin FBGA Tray (Alt: S32G274ASBK0VUCT) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S32G274ASBK0VUCT
S32G274ASBK0VUCT CAD Models
S32G274ASBK0VUCT Part Data Attributes
|
S32G274ASBK0VUCT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S32G274ASBK0VUCT
NXP Semiconductors
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |