Part Details for S32G378AACK1VUCT by NXP Semiconductors
Overview of S32G378AACK1VUCT by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S32G378AACK1VUCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3178
|
Newark | Microprocessor, 1.3Ghz, Fcpbga-525 Rohs Compliant: Yes |Nxp S32G378AACK1VUCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$101.0400 / $133.6500 | Buy Now |
DISTI #
67AK9984
|
Newark | S32G378A Arm Cortex-M7 And -A53, Hse, Llce, Pfe, Pcie, 20X Can Fd, 4X Gbe - Vehicle Network Processor Rohs Compliant: Yes |Nxp S32G378AACK1VUCT RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.9700 | Buy Now |
DISTI #
568-S32G378AACK1VUCT-ND
|
DigiKey | IC MPU S32G3 1.3GZ/400MHZ 525BGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
419 In Stock |
|
$103.1034 / $136.3800 | Buy Now |
DISTI #
S32G378AACK1VUCT
|
Avnet Americas | - Trays (Alt: S32G378AACK1VUCT) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 420 Partner Stock |
|
$95.1204 / $109.6953 | Buy Now |
DISTI #
S32G378AACK1VUCT
|
Avnet Americas | - Trays (Alt: S32G378AACK1VUCT) Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$85.3015 | Buy Now |
DISTI #
771-S32G378AACK1VUCT
|
Mouser Electronics | Microprocessors - MPU S32G378A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor RoHS: Compliant | 0 |
|
$105.4800 | Order Now |
|
Future Electronics | S32G378A Series 15 MB RAM 1300 MHz 0.8 V Network Processor - FBGA-525 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$97.1700 | Buy Now |
|
Rochester Electronics | 8xA53 - 1.1GHz, 4xM7 - 4 RoHS: Compliant Status: Active Min Qty: 1 | 420 |
|
$95.0900 / $111.8700 | Buy Now |
DISTI #
S32G378AACK1VUCT
|
EBV Elektronik | (Alt: S32G378AACK1VUCT) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |