Part Details for S338F-AT401H by NKK Switches
Overview of S338F-AT401H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S338F-AT401H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7434
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S338F-AT401H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $20.0500 | Buy Now |
DISTI #
360-S338F-AT401H-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5700 | Buy Now |
DISTI #
633-S338FAT401H
|
Mouser Electronics | Toggle Switches SWITCH ROCKER | 0 |
|
$18.2400 / $19.3100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3000 | Buy Now |
DISTI #
S338F-AT401H
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8500 / $17.3200 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD Min Qty: 1 | 20 |
|
$10.2600 / $15.5000 | Buy Now |