There are no models available for this part yet.
Overview of S3483R-390M by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT390MT | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | |
CD74HC390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | |
CD74HCT390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 |
Price & Stock for S3483R-390M by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
807-S3483R-390M
|
Mouser Electronics | Power Inductors - SMD 39uH 20% .31ohm Shield SMT Pwr Induc RoHS: Compliant | 1650 |
|
$3.6200 / $5.4900 | Buy Now | |
DISTI #
S3483R-390M
|
TTI | Power Inductors - SMD 39uH 20% .31ohm Shield SMT Pwr Induc RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.7200 / $2.9800 | Buy Now |
CAD Models for S3483R-390M by API Delevan
Part Data Attributes for S3483R-390M by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
2828
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3030
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.31 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
3.5 mm
|
Package Length
|
7.6 mm
|
Package Style
|
SMT
|
Package Width
|
7.6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.67 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn96Cu4)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|