Part Details for S34ML04G100TFI000 by Cypress Semiconductor
Results Overview of S34ML04G100TFI000 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S34ML04G100TFI000 Information
S34ML04G100TFI000 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S34ML04G100TFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S34ML04G1 - 4Gb, 3 V, 1-bit ECC, SLC NAND Flash for Embedded RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 204 |
|
$4.2600 / $5.0100 | Buy Now |
|
Flip Electronics | Stock, ship today | 18961 |
|
RFQ | |
|
Win Source Electronics | SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 48-Pin TSOP-I Tray / IC FLASH 4GBIT 25NS 48TSOP | 20300 |
|
$2.3888 / $3.5831 | Buy Now |
Part Details for S34ML04G100TFI000
S34ML04G100TFI000 CAD Models
S34ML04G100TFI000 Part Data Attributes
|
S34ML04G100TFI000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34ML04G100TFI000
Cypress Semiconductor
Flash, 512MX8, 25ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Common Flash Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34ML04G100TFI000
This table gives cross-reference parts and alternative options found for S34ML04G100TFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML04G100TFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S34ML04G100TFV010 | Cypress Semiconductor | Check for Price | Flash, 512MX8, PDSO48, TSOP1-48 | S34ML04G100TFI000 vs S34ML04G100TFV010 |
S34ML04G100TFI003 | Cypress Semiconductor | Check for Price | Flash, 512MX8, 25ns, PDSO48, TSOP1-48 | S34ML04G100TFI000 vs S34ML04G100TFI003 |
S34ML04G100TFI013 | Cypress Semiconductor | Check for Price | Flash, 512MX8, 25ns, PDSO48, TSOP1-48 | S34ML04G100TFI000 vs S34ML04G100TFI013 |
S34ML04G100TFA010 | Cypress Semiconductor | Check for Price | Flash, 512MX8, PDSO48, TSOP1-48 | S34ML04G100TFI000 vs S34ML04G100TFA010 |
S34ML04G100TFA013 | Cypress Semiconductor | Check for Price | Flash, 512MX8, PDSO48, TSOP1-48 | S34ML04G100TFI000 vs S34ML04G100TFA013 |