Part Details for S355B223K252CT by Walsin Technology Corporation
Overview of S355B223K252CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S355B223K252CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S355B223K252CT
|
TME | Capacitor: ceramic, MLCC, 22nF, 2.5kV, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.5930 | RFQ |