Part Details for S3900BE by Bulgin
Overview of S3900BE by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3900BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-S3900BE-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 10 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
962 In Stock |
|
$8.3400 / $8.8200 | Buy Now |
DISTI #
S3900BE-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 125V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2250 | Buy Now |
DISTI #
167-S3900BE
|
Mouser Electronics | Toggle Switches SPST On-Off Toggle Switch Seal to IP67 RoHS: Compliant | 0 |
|
$7.2200 | Order Now |
DISTI #
16974759
|
Verical | Metal Toggle Switch RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 962 |
|
$7.8200 / $8.2700 | Buy Now |
DISTI #
S3900BE-BUL-0
|
TME | S3900BE Min Qty: 7 | 962 |
|
$6.5140 | Buy Now |
DISTI #
C1S136500112085
|
Chip1Stop | Toggle Switch RoHS: Compliant | 962 |
|
$8.7900 / $9.9700 | Buy Now |