Part Details for S3950BA by Arcolectric
Overview of S3950BA by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3950BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9301
|
Newark | Toggle Switch Dpst |Arcolectric (Bulgin Limited) S3950BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 777 |
|
$14.9300 / $20.2600 | Buy Now |
DISTI #
71029378
|
RS | DPST On-Off Toggle Switch | Arcolectric (Bulgin Ltd.) S3950BA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1100 / $8.3700 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF DPST Round Lever Screw 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
767 Partner Stock |
|
$7.8100 / $13.2700 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF DPST Round Lever Screw 20A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
767 Partner Stock |
|
$7.8100 / $13.2700 | Buy Now |
Part Details for S3950BA
S3950BA CAD Models
S3950BA Part Data Attributes
|
S3950BA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
S3950BA
Arcolectric
Toggle Switch, DPST, Latched, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |