Part Details for S3950BA by Bulgin
Overview of S3950BA by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3950BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-S3950BA-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 10 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
777 In Stock |
|
$8.0400 / $8.5200 | Buy Now |
DISTI #
S3950BA-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9750 | Buy Now |
DISTI #
167-S3950BA
|
Mouser Electronics | Toggle Switches DPST On-Off Toggle Switch RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
Part Details for S3950BA
S3950BA CAD Models
S3950BA Part Data Attributes
|
S3950BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
S3950BA
Bulgin
Toggle Switch, DPST, Latched, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |