Part Details for S3997 by Switchcraft Conxall
Overview of S3997 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9049
|
Newark | Steel Washer (Nickel-Plated) A=23/64", B=1/4", C= 1/64" |Switchcraft/conxall S3997 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
S3997-ND
|
DigiKey | WASHER FLAT 1/4 STEEL Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2363 | Buy Now |
DISTI #
502-S3997
|
Mouser Electronics | Washers WASHER RoHS: Not Compliant | 468 |
|
$0.2360 / $0.5200 | Buy Now |
DISTI #
70931668
|
RS | CPC Accessory, Washer | Switchcraft S3997 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3820 / $0.4020 | RFQ |
|
Onlinecomponents.com | Flat Washer 1/4" - 0.016" (0.41mm) Thickness - 1/64" Thick Steel Nickel. RoHS: Compliant |
3436 In Stock |
|
$0.2172 / $0.3201 | Buy Now |
DISTI #
000000000000070968
|
Sager | Screws & Fasteners WASHER Min Qty: 500 | 0 |
|
$0.1747 / $0.2266 | Buy Now |
|
Master Electronics | Flat Washer 1/4" - 0.016" (0.41mm) Thickness - 1/64" Thick Steel Nickel. RoHS: Compliant |
3436 In Stock |
|
$0.2172 / $0.3201 | Buy Now |