-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8071
|
Newark | Conn, Hdr, 3Pos, 1Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Ph Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S3B-PH-SM4-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51718 |
|
$0.4070 / $0.6530 | Buy Now |
DISTI #
JSTS3B-PH-SM4-TB(LF)(SN)
|
Heilind Electronics | FORMERLY S3B-PH-SM3-TB | Americas - 3000 in Stock7500 On Order |
|
$0.3072 / $0.3328 | Buy Now |
DISTI #
JSTS3B-PH-SM4-TB(LFSN).P
|
Heilind Electronics | CUT STRIP | Americas - 735 in Stock |
|
$0.4602 / $0.5706 | Buy Now |
|
Bristol Electronics | 558 |
|
RFQ | ||
DISTI #
JSTS3B-PH-SM4-TB(LF)(SN)
|
Interstate Connecting Components | FORMERLY S3B-PH-SM3-TB | 6001500 On Order |
|
$0.3072 / $0.3328 | Buy Now |
DISTI #
JSTS3B-PH-SM4-TB(LFSN).P
|
Interstate Connecting Components | CUT STRIP | 220 |
|
$0.4602 / $0.5706 | Buy Now |
DISTI #
C1S404000042248
|
Chip1Stop | Conn Shrouded Header HDR 3 POS 2mm Solder RA SMD T/R RoHS: Compliant Container: Cut Tape | 4097 |
|
$0.3060 / $0.7680 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.1540 / $1.0090 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.1540 / $1.0090 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 8000 |
|
$0.1540 / $1.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.217 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S3B-PH-SM4-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B-PH-SM4-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89122-103 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S3B-PH-SM4-TB(LF)(SN) vs 89122-103 |
HS7103E | Foxconn | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, White Insulator, Plug, ROHS COMPLIANT | S3B-PH-SM4-TB(LF)(SN) vs HS7103E |
53254-0318 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-PH-SM4-TB(LF)(SN) vs 53254-0318 |
89401-0316 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S3B-PH-SM4-TB(LF)(SN) vs 89401-0316 |
95736-403LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug, LEAD FREE | S3B-PH-SM4-TB(LF)(SN) vs 95736-403LF |
K200PX-R1-03G | Kycon Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | S3B-PH-SM4-TB(LF)(SN) vs K200PX-R1-03G |
10112684-T03-03ALF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | S3B-PH-SM4-TB(LF)(SN) vs 10112684-T03-03ALF |
10112684-G02-03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | S3B-PH-SM4-TB(LF)(SN) vs 10112684-G02-03LF |
91269-33TR | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S3B-PH-SM4-TB(LF)(SN) vs 91269-33TR |
4-175489-3 | TE Connectivity | Check for Price | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S3B-PH-SM4-TB(LF)(SN) vs 4-175489-3 |