Part Details for S3M10K1B by Tripp Lite
Overview of S3M10K1B by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3M10K1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3120
|
Newark | S3M10K1B |Eaton Tripp Lite S3M10K1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,945.2000 / $7,782.5600 | Buy Now |
DISTI #
74704388
|
RS | UPS, Standby, 3-Phase, 10kVA, 10kW, 208/220/120/127V, 1 Internal Battery | Tripp Lite S3M10K1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,729.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6,288.6500 / $6,649.6400 | Buy Now |