Part Details for S3TL-B014-075W by IDEC Corporation
Overview of S3TL-B014-075W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ4528GB-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 14ft |
Price & Stock for S3TL-B014-075W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0084
|
Newark | Ferrule Kit, 0.14-0.75Mm2, Connector Kit Type:Ferrule, Kit Contents:30 X S3Tl-F014-10Wc, 30 X S3Tl-H025-10Wj, 30 X S3Tl-H034-10Wt, 30 X S3Tl-H05-14Wa Ferrules, Product Range:S3Tl Series Rohs Compliant: Yes |Idec S3TL-B014-075W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$54.9600 / $66.7500 | Buy Now |
DISTI #
1885-S3TL-B014-075W-ND
|
DigiKey | FERRULE KIT 26 TO 18AWG 5SIZES Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9300 | Buy Now |
DISTI #
199-S3TL-B014-075W
|
Mouser Electronics | Tool Kits & Cases Ferrule Kit with 5 ferrules 26, 24, 22, 20, 18 AWG RoHS: Compliant | 0 |
|
$55.4900 / $67.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7100 / $69.7800 | Buy Now |
DISTI #
000000000006371092
|
Sager | Tool Kits & Cases Ferrule Kit with 5 ferrules 26, 24, 22, 20, 18 AWG Min Qty: 1 | 0 |
|
$60.0200 / $66.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7100 / $69.7800 | Buy Now |