Part Details for S3TL-H034-10WT by IDEC Corporation
Overview of S3TL-H034-10WT by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2210WTRWZ | Analog Devices | DUAL-CH DIGITAL ISOLATORS | |
ADUM2210WTRWZ-RL | Analog Devices | DUAL-CH DIGITAL ISOLATORS |
Price & Stock for S3TL-H034-10WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2770
|
Newark | Terminal, Wire Ferrule, 22Awg, Single, Wire Ferrule Type:Single Wire, Wire Size Awg Max:22Awg, Conductor Area Csa:0.34Mmâ², Pin Length:6Mm, Insulator Colour:Turquoise, Product Range:S3Tl Series, Overall Length:10Mm Rohs Compliant: Yes |Idec S3TL-H034-10WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0930 / $0.1660 | Buy Now |
DISTI #
1885-S3TL-H034-10WT-ND
|
DigiKey | FERRULE 22AWG TURQUOISE 10L Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
74 In Stock |
|
$0.1132 / $0.1600 | Buy Now |
DISTI #
199-S3TL-H034-10WT
|
Mouser Electronics | Terminals Ferrule 22AWG Turquoise 10mm Long RoHS: Compliant | 2081 |
|
$0.0570 / $0.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0539 / $0.0820 | Buy Now |
DISTI #
000000000006371105
|
Sager | Terminals Ferrule 22AWG Turquoise 10mm Long Min Qty: 1 | 0 |
|
$0.0606 / $0.0727 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0539 / $0.0820 | Buy Now |
Part Details for S3TL-H034-10WT
S3TL-H034-10WT CAD Models
S3TL-H034-10WT Part Data Attributes
|
S3TL-H034-10WT
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
S3TL-H034-10WT
IDEC Corporation
Terminal Block Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Approvals | DIN 46228-1; UL | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Used With | TERMINAL BLOCK | |
Wire Size-Max | 22 AWG |