Part Details for S3TL-H10-16WY by IDEC Corporation
Overview of S3TL-H10-16WY by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S3TL-H10-16WY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2782
|
Newark | Terminal, Wire Ferrule, 17Awg, Single, Wire Ferrule Type:Single Wire, Wire Size Awg Max:17Awg, Conductor Area Csa:1Mm², Pin Length:10Mm, Insulator Colour:Yellow, Product Range:S3Tl Series, Overall Length:16Mm, Terminal Plating:Tin Rohs Compliant: Yes |Idec S3TL-H10-16WY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0590 | Buy Now |
DISTI #
1885-S3TL-H10-16WY-ND
|
DigiKey | FERRULE 17AWG YELLOW 16L Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
199-S3TL-H10-16WY
|
Mouser Electronics | Terminals Ferrule 17AWG Yellow 16mm Long RoHS: Compliant | 900 |
|
$0.0620 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |