Part Details for S3TL-J15-20WR by IDEC Corporation
Overview of S3TL-J15-20WR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S3TL-J15-20WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2809
|
Newark | Terminal, Wire Ferrule, 16Awg, Twin, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:12Mm, Insulator Colour:Red, Product Range:S3Tl Series, Overall Length:20Mm, Terminal Material:Copper Rohs Compliant: Yes |Idec S3TL-J15-20WR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0590 | Buy Now |
DISTI #
1885-S3TL-J15-20WR-ND
|
DigiKey | FERRULE 2-WIRE 16AWG RED 20L Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2000 | Buy Now |
DISTI #
199-S3TL-J15-20WR
|
Mouser Electronics | Terminals Ferrule 2-Wire 16AWG Red 20mm Long RoHS: Compliant | 1300 |
|
$0.0620 / $0.2000 | Buy Now |
DISTI #
73501830
|
RS | Ferrule 2-Wire 16AWG Red 20mm Long | IDEC Corporation S3TL-J15-20WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |
DISTI #
000000000006371146
|
Sager | Terminals Ferrule 2-Wire 16AWG Red 20mm Long Min Qty: 1 | 0 |
|
$0.0756 / $0.0908 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |