Part Details for S4-56R-T by Panduit Corp
Overview of S4-56R-T by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S4-56R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0891
|
Newark | Terminal, Ring Tongue, M8, 4Awg, Uninsul, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Product Range:S Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S4-56R-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70994583
|
RS | Tubular Ring Terminal, 4 AWG, 5/16" stud size, non-insulated. | Panduit S4-56R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 304 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
PANS4-56R-T
|
Heilind Electronics | TUBULAR RING TERMINAL, 4 NON-INSULATED, | Americas - 223 in Stock300 On Order |
|
$1.1976 / $1.5329 | Buy Now |
|
Onlinecomponents.com | Tubular Ring Terminal, 4 AWG, 5/16" stud size, non-insulated, bulk package. RoHS: Compliant |
1002 In Stock 34400 Factory Stock |
|
$1.1800 / $1.3300 | Buy Now |
DISTI #
S4-56R-T
|
TTI | Terminals #4 5/16 RING TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 17800 In Stock |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
S4-56R-T
|
TME | Tip: ring tube, 5/16", crimped, for cable, copper alloy, 2AWG Min Qty: 1 | 200 |
|
$1.0100 / $1.3000 | Buy Now |
DISTI #
PANS4-56R-T
|
Interstate Connecting Components | TUBULAR RING TERMINAL, 4 NON-INSULATED, | 5270 On Order |
|
$1.1976 / $1.5329 | Buy Now |
|
Master Electronics | Tubular Ring Terminal, 4 AWG, 5/16" stud size, non-insulated, bulk package. RoHS: Compliant |
1002 In Stock 34400 Factory Stock |
|
$1.1800 / $1.3300 | Buy Now |
Part Details for S4-56R-T
S4-56R-T CAD Models
S4-56R-T Part Data Attributes
|
S4-56R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S4-56R-T
Panduit Corp
TERM RING TUBE N INS 4AWG 5/16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |