S40
Description: Silicon Controlled Rectifier, 4000mA I(T), 25V V(DRM),

Overview of S40 by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for S40 by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S40 by EIC Semiconductor Inc

S40
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
DC Gate Trigger Current-Max
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
10 mA
Non-Repetitive Pk On-state Cur
35 A
On-state Current-Max
4000 A
Repetitive Peak Off-state Voltage
25 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. S40
    EIC Semiconductor Inc
    Silicon Controlled Rectifier, 4000mA I(T), 25V V(DRM),
    VS

Related Parts for S40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S40 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S40 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of S40 would you like to use for your alert(s)?
  • Please alert me when S40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S40 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: