-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3192
|
Newark | Scr Thyristor, 2.5A, 400V, To-252Aa, Full Reel, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:2.5A, On State Rms Current:4A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse S4004DS2RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.6370 | Buy Now |
DISTI #
45J2747
|
Newark | Scr Thyristor, 2.5A, 400V, To-252Aa, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:2.5A, On State Rms Current:4A, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:25A, Msl:- Rohs Compliant: Yes |Littelfuse S4004DS2RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6290 | Buy Now |
DISTI #
S4004DS2CT-ND
|
DigiKey | SCR 400V 4A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3057 In Stock |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
576-S4004DS2RP
|
Mouser Electronics | SCRs 4A 200uA 400V Sensing RoHS: Compliant | 6191 |
|
$0.5070 / $1.3500 | Buy Now |
|
Future Electronics | Sensitive SCR 400V 4A 200µA TO252, thyristor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
|
Future Electronics | Sensitive SCR 400V 4A 200µA TO252, thyristor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 / $0.5250 | Buy Now |
DISTI #
S4004DS2RP
|
TTI | SCRs 4A 200uA 400V Sensing RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5070 / $0.5360 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.5A 400V TO252 (DPAK) SMT | 0 |
|
$1.0605 / $1.1665 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4004DS2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4004DS2RP
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S4004DS2RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4004DS2RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4004VS2TP | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-251AA, IPAK-3 | Littelfuse Inc | S4004DS2RP vs S4004VS2TP |