Part Details for S4006DS2RP by Littelfuse Inc
Overview of S4006DS2RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4006DS2RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3196
|
Newark | Sen Scr 400V 6A 200Μa To252/ Tr Rohs Compliant: Yes |Littelfuse S4006DS2RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.6860 | Buy Now |
DISTI #
45J2749
|
Newark | Scr Thyristor, 3.8A, 400V, To-252Aa, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:200Μa, Average On State Current:3.8A, On State Rms Current:6A, No. Of Pins:3Pins, Peak Non Repetitive Surge Current:83A Rohs Compliant: Yes |Littelfuse S4006DS2RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6770 | Buy Now |
DISTI #
S4006DS2CT-ND
|
DigiKey | SCR 400V 6A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3415 In Stock |
|
$0.5521 / $1.4700 | Buy Now |
DISTI #
576-S4006DS2RP
|
Mouser Electronics | SCRs 6A 200uA 400V Sensing RoHS: Compliant | 11547 |
|
$0.6240 / $1.4600 | Buy Now |
|
Future Electronics | SXX06X Series 400 Vdrm 6 A Surface Mount Teccor Thyristor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.5350 / $0.5650 | Buy Now |
|
Future Electronics | SXX06X Series 400 Vdrm 6 A Surface Mount Teccor Thyristor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 / $0.5650 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Quest Components | 272 |
|
$0.7000 / $1.4000 | Buy Now | |
DISTI #
S4006DS2RP
|
TTI | SCRs 6A 200uA 400V Sensing RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5460 / $0.5910 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.6400 / $0.6857 | Buy Now |
Part Details for S4006DS2RP
S4006DS2RP CAD Models
S4006DS2RP Part Data Attributes
|
S4006DS2RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4006DS2RP
Littelfuse Inc
Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 6000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for S4006DS2RP
This table gives cross-reference parts and alternative options found for S4006DS2RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4006DS2RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6006DS2TP | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | S4006DS2RP vs S6006DS2TP |