Part Details for S4008NRP by Littelfuse Inc
Overview of S4008NRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4008NRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6416
|
Newark | Scr 400V 8A To263/ Tr |Littelfuse S4008NRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9110 / $1.0900 | Buy Now |
DISTI #
S4008NRP-ND
|
DigiKey | SCR 400V 8A TO263 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9291 / $0.9654 | Buy Now |
DISTI #
576-S4008NRP
|
Mouser Electronics | SCRs SCR TO263 400V 8A SEN THY | 0 |
|
$1.0200 | Order Now |
DISTI #
S4008NRP
|
TTI | SCRs SCR TO263 400V 8A SEN THY Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9300 / $0.9700 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 400V TO263 (D2PAK) SMT | 0 |
|
$1.9648 / $2.1613 | RFQ |