Trigger Devices
S4010LS2
Description: Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of S4010LS2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for S4010LS2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # S4010LS2-ND
DigiKey SCR 400V 10A TO220 Lead time: 14 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for S4010LS2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4010LS2 by Littelfuse Inc

S4010LS2
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
TO-220AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
6 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
100 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
10000 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. S4010LS2
    Littelfuse Inc
    Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for S4010LS2

This table gives cross-reference parts and alternative options found for S4010LS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4010LS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4010LS2 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc S4010LS2 vs S4010LS2
S4010LS2TP Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4010LS2 vs S4010LS2TP
Part Number Description Manufacturer Compare
IS410 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries S4010LS2 vs IS410
S4010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4010LS2 vs S4010LS3
NTE5426 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN NTE Electronics Inc S4010LS2 vs NTE5426
S4010LS2TP Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4010LS2 vs S4010LS2TP
S4010LS3 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc S4010LS2 vs S4010LS3
S4010LTP Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4010LS2 vs S4010LTP
NTE5418 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN NTE Electronics Inc S4010LS2 vs NTE5418
S4010LS2 Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB Loras Industries Inc S4010LS2 vs S4010LS2
S4010L Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4010LS2 vs S4010L

Related Parts for S4010LS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4010LS2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4010LS2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of S4010LS2 would you like to use for your alert(s)?
  • Please alert me when S4010LS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S4010LS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4010LS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S4010LS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4010LS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4010LS2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: