Part Details for S4010NS3RP by Littelfuse Inc
Overview of S4010NS3RP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4010NS3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6425
|
Newark | Sen Scr 400V 10A To263/ Tr |Littelfuse S4010NS3RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9080 / $1.0900 | Buy Now |
DISTI #
S4010NS3RP-ND
|
DigiKey | SCR 400V 10A TO263 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9255 / $0.9617 | Buy Now |
DISTI #
576-S4010NS3RP
|
Mouser Electronics | SCRs SCR TO263 400V 10A SEN THY | 0 |
|
$1.0200 | Order Now |
DISTI #
S4010NS3RP
|
TTI | SCRs SCR TO263 400V 10A SEN THY Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9600 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 400V TO263 (D2PAK) SMT | 0 |
|
$1.9593 / $2.1552 | RFQ |
Part Details for S4010NS3RP
S4010NS3RP CAD Models
S4010NS3RP Part Data Attributes:
|
S4010NS3RP
Littelfuse Inc
Buy Now
|
Compare Parts:
S4010NS3RP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |