There are no models available for this part yet.
Overview of S4010R by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for S4010R by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S4010R-ND
|
DigiKey | SCR 400V 10A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | Min Qty: 3 | 95 |
|
$0.7031 / $1.8750 | Buy Now | ||
Quest Components | 76 |
|
$0.7500 / $2.5000 | Buy Now |
CAD Models for S4010R by Littelfuse Inc
Part Data Attributes for S4010R by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
60 V/us
|
DC Gate Trigger Current-Max
|
15 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
30 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
1 mA
|
Non-Repetitive Pk On-state Cur
|
100 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
10000 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
10 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Repetitive Peak Reverse Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|
Alternate Parts for S4010R
This table gives cross-reference parts and alternative options found for S4010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2800C | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 300V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S4010R vs S2800C |
S4010RTP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010R vs S4010RTP |
S2800D | Silicon Controlled Rectifier, 10A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | S4010R vs S2800D |
S2800D | 10A, 400V, SCR, TO-220AB | Motorola Mobility LLC | S4010R vs S2800D |
Related Parts for S4010R
-
S4010LS3Silicon Controlled Rectifiers
-
S1G_R1_00001Rectifier Diodes
-
S-8337AAGB-P8T1GSwitching Regulator or Controllers
-
S-8204AAF-TCT1UPower Management Circuits
-
S40410161B1B2I010Flash Memories
-
S-T111B27MC-OGMTFULinear Regulator ICs
-
S375B12C200BLPower Supply Modules
-
S403M-C63Circuit Breaker
-
S2EB-24VPower/Signal Relays