Part Details for S4011-46 by Harwin
Overview of S4011-46 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4011 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Digital Output, ±1.5% RH |
Price & Stock for S4011-46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4011-46
|
Avnet Abacus | 2.8mm Blade Vertical Tab, loose, 0.8mm thick, 3mm tail, tin (Alt: S4011-46) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for S4011-46
S4011-46 CAD Models
S4011-46 Part Data Attributes
|
S4011-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
S4011-46
Harwin
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BLADE TERMINAL |
Alternate Parts for S4011-46
This table gives cross-reference parts and alternative options found for S4011-46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4011-46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S401-46 | PCB Terminal, LEAD FREE | Harwin | S4011-46 vs S401-46 |
S401-00BX | TAB Terminal | Harwin | S4011-46 vs S401-00BX |
S401-46BX | TAB Terminal | Harwin | S4011-46 vs S401-46BX |
S401-06BX | TAB Terminal | Harwin | S4011-46 vs S401-06BX |