Part Details for S4012R by Littelfuse Inc
Overview of S4012R by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4012R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3235
|
Newark | Scr Thyristor, 12A, 400V, To-220Ab, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:20Ma, Average On State Current:7.6A, On State Rms Current:12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse S4012R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1294-S4012R-CHP
|
DigiKey | SCR 400V 12A TO220 Min Qty: 500 Lead time: 14 Weeks Container: Bulk, Bulk |
1000 In Stock |
|
$0.6325 / $0.6763 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 335 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 400 Volt, 12A, TO-220 | 268 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for S4012R
S4012R CAD Models
S4012R Part Data Attributes
|
S4012R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4012R
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 60 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4012R
This table gives cross-reference parts and alternative options found for S4012R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4012R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6397TG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | S4012R vs 2N6397TG |
2N6397 | 12A, 400V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | S4012R vs 2N6397 |
TIC126D | SCR, TO-220, TO-220, 3 PIN | JW Miller | S4012R vs TIC126D |
MCR12D | 12A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S4012R vs MCR12D |
MCR12D | 12A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S4012R vs MCR12D |
2N6397 | Silicon Controlled Rectifier, 12A I(T)RMS, 5000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S4012R vs 2N6397 |
TIC126D | Silicon Controlled Rectifier, 12A I(T)RMS, 7500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220, FM-3 | Bourns Inc | S4012R vs TIC126D |
2N6397G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S4012R vs 2N6397G |
2N6397G | Silicon Controlled Rectifier, 12A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | S4012R vs 2N6397G |
MCR68-6 | 12A, 400V, SCR, TO-220AB | Motorola Mobility LLC | S4012R vs MCR68-6 |